
INTERNATIONAL RECTIFIER IRFS7434PBF MOSFET Transistor, N Channel, 195 A, 40 V, 0.00125 ohm, 10 V, 3 V
International Rectifier IRFS7434PBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 320A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 10.82nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 294W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 115ns |
| Turn-On Delay Time | 24ns |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
