
The IRFS7437-7PPBF is a surface mount power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 295A and a drain to source voltage of 40V. The device is packaged in a D2PAK case and is lead free. It is RoHS compliant and has a maximum power dissipation of 231W.
International Rectifier IRFS7437-7PPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 295A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 51ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 7.437nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 231W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 231W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.2V |
| Turn-Off Delay Time | 78ns |
| Turn-On Delay Time | 18ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS7437-7PPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
