
The IRFS7437PBF is a surface mount power MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 250A and a drain to source voltage rating of 40V. The device is packaged in a D2PAK package and is lead free. It is RoHS compliant and has a maximum power dissipation of 230W.
Sign in to ask questions about the International Rectifier IRFS7437PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFS7437PBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 250A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 53ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 7.33nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 230W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 78ns |
| Turn-On Delay Time | 19ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS7437PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
