Trans MOSFET N-CH 60V 338A 7-Pin D2PAK Tube
International Rectifier IRFS7530-7PPBF technical specifications.
| Continuous Drain Current (ID) | 338A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 79ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 168ns |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
No datasheet is available for this part.