
MOSFET, N CH, 60V, 195A, TO-263-3
Sign in to ask questions about the International Rectifier IRFS7530PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFS7530PBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 195A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 104ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Surface Mount |
| Power Dissipation | 375W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Turn-Off Delay Time | 172ns |
| Turn-On Delay Time | 52ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS7530PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
