Trans MOSFET N-CH 60V 232A 3-Pin D2PAK Tube
Sign in to ask questions about the International Rectifier IRFS7534PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFS7534PBF technical specifications.
| Continuous Drain Current (ID) | 232A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 93ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 118ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS7534PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.