
The IRFS7534TRL7PP is a surface mount power MOSFET from International Rectifier, rated for 60V drain to source voltage and 20V gate to source voltage. It can handle a continuous drain current of 240A and has a maximum power dissipation of 290W. The device is packaged in a D2PAK case and is suitable for operation over a temperature range of -55°C to 175°C. It is lead-free and RoHS compliant.
International Rectifier IRFS7534TRL7PP technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 240A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 9.99nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 290W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Turn-Off Delay Time | 195ns |
| Turn-On Delay Time | 140ns |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.