Trans MOSFET N-CH 60V 173A 3-Pin D2PAK Tube
International Rectifier IRFS7537PBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 173A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 84ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 7.02nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 82ns |
| Turn-On Delay Time | 15ns |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.