Trans MOSFET N-CH 60V 110A 3-Pin D2PAK Tube
Sign in to ask questions about the International Rectifier IRFS7540PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFS7540PBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Resistance | 5.1mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 56ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 58ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS7540PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.