In a Pack of 2, IRFS7730-7PPBF N-Channel MOSFET, 269 A, 75 V HEXFET, 7-Pin D2PAK Infineon
International Rectifier IRFS7730-7PPBF technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 269A |
| Drain to Source Resistance | 2mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 91ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 13.97nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 182ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.056438oz |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.