The IRFS7734-7PPBF is a surface mount power MOSFET from International Rectifier with a D2PAK package. It can handle a continuous drain current of 197A and a drain to source voltage of 75V. The device has a maximum power dissipation of 294W and operates over a temperature range of -55°C to 175°C. The lead-free device has an input capacitance of 10.13nF and a fall time of 75ns.
International Rectifier IRFS7734-7PPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 197A |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 10.13nF |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 294W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 123ns |
| Turn-On Delay Time | 17ns |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.