The IRFS7787PBF is a surface mount power MOSFET with a maximum operating temperature of -55°C to 175°C. It has a maximum power dissipation of 125W and a continuous drain current of 76A. The device is packaged in a D2PAK case and is lead free and RoHS compliant. The IRFS7787PBF has a drain to source voltage of 75V and a gate to source voltage of 20V, with input capacitance of 4.02nF.
International Rectifier IRFS7787PBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 76A |
| Drain to Source Voltage (Vdss) | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 4.02nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 11ns |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.