N CHANNEL MOSFET, 60V, 270A, TO-262
International Rectifier IRFSL3006PBF technical specifications.
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 2.5MR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.