N CH POWER MOSFET, HEXFET, 75V, 170A, TO-262
International Rectifier IRFSL3207ZPBF technical specifications.
| Current Rating | 170A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 4.1MR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
No datasheet is available for this part.