The IRFSL3306PBF is a power MOSFET with a continuous drain current rating of 160A and a maximum operating temperature of 175°C. It has a DC rated voltage of 60V and a maximum power dissipation of 230W. The device is packaged in a TO-262 case and is designed for through hole mounting. It is lead free and RoHS compliant. The MOSFET has an input capacitance of 4.52nF and a gate to source voltage of 20V.
International Rectifier IRFSL3306PBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 160A |
| Current Rating | 160A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 4.52nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 60V |
| Width | 15.01mm |
| RoHS | Compliant |
No datasheet is available for this part.