
The IRFSL4127PBF is a high-power N-channel power MOSFET with a maximum operating voltage of 200V and a continuous drain current of 72A. It features a low drain to source resistance of 22mR and a maximum on-resistance of 22mR. The device is packaged in a TO-262 package and is RoHS compliant. It operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 375W.
Sign in to ask questions about the International Rectifier IRFSL4127PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFSL4127PBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 72A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 22MR |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 375W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 56ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFSL4127PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
