
The IRFSL4228PBF is a N-CHANNEL HEXFET power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It has a continuous drain current of 83A and a maximum power dissipation of 330W. The device is packaged in a TO-262 case and is mounted through a hole. It is lead free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRFSL4228PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFSL4228PBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 83A |
| Current Rating | 83A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Voltage (Vdss) | 150V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.65mm |
| Input Capacitance | 4.53nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 150V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFSL4228PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
