
The IRFSL4229PBF is a TO-262 packaged N-CHANNEL power MOSFET from International Rectifier, rated for 45A continuous drain current and 250V drain to source breakdown voltage. It features a maximum power dissipation of 330W and operates over a temperature range of -40°C to 175°C. The device is RoHS compliant and suitable for through hole mounting.
Sign in to ask questions about the International Rectifier IRFSL4229PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFSL4229PBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 48mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.65mm |
| Input Capacitance | 4.56nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| Rds On Max | 48mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 18ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFSL4229PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
