
The IRFSL4310ZPBF is a high-power N-channel MOSFET from International Rectifier, featuring a TO-262 package and through-hole mount. It operates within a temperature range of -55°C to 175°C and has a maximum power dissipation of 250W. The device has a drain-to-source breakdown voltage of 100V and a continuous drain current of 127A. It also has a maximum Rds on resistance of 6mR and a turn-on delay time of 20ns.
Sign in to ask questions about the International Rectifier IRFSL4310ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFSL4310ZPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 127A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.86nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Rds On Max | 6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFSL4310ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
