
Trans MOSFET N-CH 150V 83A 3-Pin(3+Tab) TO-262
International Rectifier IRFSL4321PBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 83A |
| Current Rating | 83A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.65mm |
| Input Capacitance | 4.46nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 330W |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 150V |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.
