MOSFET N-CH 100V 61A TO262
Sign in to ask questions about the International Rectifier IRFSL4510PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFSL4510PBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 61A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3.18nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 13.9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFSL4510PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.