The IRFSL7434PBF is a single-channel power MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a drain-to-source breakdown voltage of 40V and a continuous drain current of 195A. The device has a maximum power dissipation of 294W and is packaged in a TO-262-3 case for through-hole mounting. The IRFSL7434PBF is compliant with RoHS and SVHC regulations.
International Rectifier IRFSL7434PBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 195A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.6mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 68ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 10.82nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 294W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 1.6mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 115ns |
| Turn-On Delay Time | 24ns |
| Weight | 0.073511oz |
| RoHS | Compliant |
No datasheet is available for this part.