
INTERNATIONAL RECTIFIER IRFSL7437PBF MOSFET Transistor, N Channel, 195 A, 40 V, 0.0014 ohm, 10 V, 3 V
Sign in to ask questions about the International Rectifier IRFSL7437PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFSL7437PBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 195A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 1.8MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 230W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFSL7437PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
