The IRFSL7540PBF is a single-channel power MOSFET with a maximum operating temperature of 175°C and a maximum power dissipation of 160W. It features a drain to source breakdown voltage of 60V and a continuous drain current of 110A. The device has a gate to source voltage of 20V and a threshold voltage of 3.7V. It is packaged in a TO-262-3 case and is available in a rail/Tube packaging configuration.
International Rectifier IRFSL7540PBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5.1mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 56ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.555nF |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 5.1mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Threshold Voltage | 3.7V |
| Turn-Off Delay Time | 58ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.073511oz |
| RoHS | Not Compliant |
No datasheet is available for this part.