MOSFET, 75V, 195A, 2.6 mOhm, 271 nC, TO-262
International Rectifier IRFSL7730PBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 246A |
| Drain to Source Resistance | 2.6mR |
| Drain to Source Voltage (Vdss) | 75V |
| Element Configuration | Single |
| Fall Time | 115ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 180ns |
| Turn-On Delay Time | 21ns |
| Weight | 0.073511oz |
| RoHS | Compliant |
No datasheet is available for this part.