The IRFSL7734PBF is a single N-channel power MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 290W and a continuous drain current of 183A. The device is packaged in a TO-262-3 package and is lead-free. It is RoHS compliant and has a drain to source resistance of 3.5mΩ. The MOSFET has a fall time of 100ns and a turn-off delay time of 124ns, with a turn-on delay time of 20ns.
International Rectifier IRFSL7734PBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 183A |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 290W |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 124ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.073511oz |
| RoHS | Compliant |
No datasheet is available for this part.