The IRFSL7762PBF is a single N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a drain to source voltage of 75V and a continuous drain current of 85A. The device has a maximum power dissipation of 140W and a package quantity of 50 units per rail/tube packaging. The MOSFET is lead free and RoHS compliant, making it suitable for a variety of applications. The device has a drain to source resistance of 5.6mR and a fall time of 40ns, with a turn-off delay time of 57ns and a turn-on delay time of 11ns.
International Rectifier IRFSL7762PBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Resistance | 5.6mR |
| Drain to Source Voltage (Vdss) | 75V |
| Element Configuration | Single |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 57ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.073511oz |
| RoHS | Compliant |
No datasheet is available for this part.