The IRFSL7787PBF is a single-channel power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 76A and a drain to source voltage of 75V. The device has a drain to source resistance of 8.4mR and a gate to source voltage of 20V. It is lead-free and RoHS compliant, packaged in a TO-262-3 case for through-hole mounting.
International Rectifier IRFSL7787PBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 76A |
| Drain to Source Resistance | 8.4mR |
| Drain to Source Voltage (Vdss) | 75V |
| Element Configuration | Single |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.073511oz |
| RoHS | Compliant |
No datasheet is available for this part.