The IRFU024N is a single-element power MOSFET from International Rectifier with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current rating of 17A and a drain to source voltage rating of 55V. The device is packaged in a TO-251 case and is suitable for through-hole mounting. The IRFU024N has a maximum power dissipation of 45W and a turn-on delay time of 4.9ns.
Checking distributor stock and pricing after the page loads.
International Rectifier IRFU024N technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 370pF |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 45W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 4.9ns |
| DC Rated Voltage | 55V |
| Width | 2.39mm |
| RoHS | Not Compliant |
