
MOSFET MOSFT 55V 91A 7.5mOhm 63nC
Sign in to ask questions about the International Rectifier IRFU1010ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFU1010ZPBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 91A |
| Current Rating | 42A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 7.5MR |
| Dual Supply Voltage | 55V |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 2.84nF |
| Lead Free | Lead Free |
| Lead Length | 9.65mm |
| Lead Pitch | 2.28mm |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 7.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | Through Hole |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 55V |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU1010ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
