The IRFU120ZPBF is a 100V N-CHANNEL HEXFET MOSFET with a continuous drain current of 8.7A and a maximum power dissipation of 35W. It is packaged in a TO-251-3 case and is suitable for through-hole mounting. The device has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the International Rectifier IRFU120ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFU120ZPBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 8.7A |
| Current Rating | 8.7A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 190MR |
| Dual Supply Voltage | 100V |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.1mm |
| Input Capacitance | 310pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Rds On Max | 190mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | Through Hole |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 8.3ns |
| DC Rated Voltage | 100V |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU120ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.