
The IRFU220NPBF is a 200V 5A HEXFET power MOSFET packaged in a TO-251-3. It features a maximum on-state resistance of 600 milliohms and a maximum drain-source on resistance of 600 milliohms. The device operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. It is available in a rail/tube packaging with a quantity of 75 units per package.
Sign in to ask questions about the International Rectifier IRFU220NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFU220NPBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 600MR |
| Dual Supply Voltage | 200V |
| Input Capacitance | 300pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| On-State Resistance | 600R |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 600mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU220NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
