
The IRFU3607PBF is a N-Channel Power MOSFET with a maximum drain to source voltage of 75V and continuous drain current of 56A. It features a maximum power dissipation of 140W and is packaged in a TO-251AA with through hole termination. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant. The IRFU3607PBF has a nominal gate to source voltage of 4V and a maximum drain-source on resistance of 9mΩ.
Sign in to ask questions about the International Rectifier IRFU3607PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFU3607PBF technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 9MR |
| Dual Supply Voltage | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 3.07nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 16ns |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU3607PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
