
INTERNATIONAL RECTIFIER IRFU3704PBF MOSFET Transistor, N Channel, 62 A, 20 V, 9.5 mohm, 10 V, 3 V
Sign in to ask questions about the International Rectifier IRFU3704PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFU3704PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 62A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | 20V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.996nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| On-State Resistance | 9.5R |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Rds On Max | 9.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 98ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU3704PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
