The IRFU3911PBF is a 100V 14A HEXFET power MOSFET packaged in a TO-251-3 through-hole mount package. It operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 56W. The device is RoHS compliant and has a nominal Vgs of 4V with an on-state resistance of 115R. It features a turn-on delay time of 26ns and a turn-off delay time of 25ns.
International Rectifier IRFU3911PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Input Capacitance | 740pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 56W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| On-State Resistance | 115R |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 115mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
No datasheet is available for this part.