
The IRFU4510PBF is a single-element power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 56A and a drain to source voltage of 100V. The device is packaged in a TO-251AA case and is mounted through a hole. It has a nominal Vgs of 3V and a maximum power dissipation of 143W.
Sign in to ask questions about the International Rectifier IRFU4510PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFU4510PBF technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 3.031nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 143W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 143W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 18ns |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU4510PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
