The IRFU5305 is a power MOSFET with a maximum drain to source voltage of 55V and a continuous drain current of 31A. It features a maximum power dissipation of 110W and an on-resistance of 65mR. The device is packaged in a TO-251-3 and is suitable for through hole mounting. It is not RoHS compliant.
International Rectifier IRFU5305 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 31A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.2nF |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 65mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.