The IRFU 5305 is a 55 V, 28 A N channel power MOSFET in an I-PAK package. It has a maximum RDS(on) of 0.065 Ohm and a maximum thermal resistance of 1.4 °C/W. The device can handle an ID of 28 A at 25°C and 18 A at high temperatures. It is suitable for high power applications.
International Rectifier IRFU5305HEXFETI-PAK technical specifications.
| Manufacturer | International Rectifier |
| Type | IRFU 5305 |
| Specification | N channel |
| Casing | I-PAK |
| ID | 28 A |
| UDS | 55 V |
| ID @ 25C | 28 A |
| Description | 55 V/25 A |
| UBR DSS | 55 V |
| Rth max. | 1.4 °C/W |
| RDS(on) | 0.065 Ohm |
| ID @ HighTemp | 18 A |
| RoHS | Not Compliant |
No datasheet is available for this part.