
The IRFU5305PBF is a 55V power MOSFET with a continuous drain current of 31A and a maximum power dissipation of 110W. It features a low on-state resistance of 65mR and a fast turn-on and turn-off delay time of 14ns and 39ns, respectively. The device is packaged in a TO-251AA case and is suitable for through-hole mounting. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
International Rectifier IRFU5305PBF technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 31A |
| Current Rating | -28A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 65mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.1mm |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Lead Length | 9.65mm |
| Lead Pitch | 2.28mm |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| On-State Resistance | 65mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | -55V |
| Width | 2.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
