MOSFET P-CH 55V 11A I-PAK
International Rectifier IRFU9024N technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 350pF |
| Max Power Dissipation | 38W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 175mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.