
The IRFU9N20DPBF is a 30V HEXFET power MOSFET with a continuous drain current of 9.4A and a maximum operating temperature of 175°C. It features a drain-source on resistance of 380mR and a fall time of 9.3ns. The device is packaged in a TO-251-3 case and is designed for through hole mounting. The IRFU9N20DPBF is RoHS compliant and has a maximum power dissipation of 140W.
Sign in to ask questions about the International Rectifier IRFU9N20DPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFU9N20DPBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 9.4A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 380mR |
| Fall Time | 9.3ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.01nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Nominal Vgs | 5.5V |
| On-State Resistance | 380R |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 4.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU9N20DPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
