
The IRFV064 is a single-element power MOSFET with a maximum operating temperature range of -55°C to 150°C. It can handle a continuous drain current of 45A and a drain-to-source voltage of 60V. The device has a nominal gate-to-source voltage of 2V and a maximum power dissipation of 300W. It is available in bulk packaging and is not radiation hardened. The IRFV064 is not RoHS compliant and the status of its SVHC compliance is unknown.
International Rectifier IRFV064 technical specifications.
| Continuous Drain Current (ID) | 45A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFV064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.