Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
Checking distributor stock and pricing after the page loads.
International Rectifier IRFY240CMSCX technical specifications.
| Continuous Drain Current (ID) | 16A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |