
The IRFY440CM is a power MOSFET with a maximum drain to source voltage of 500V and continuous drain current of 7A. It has a maximum drain-source on resistance of 850mR and a gate to source voltage of 20V. The device is packaged in a bulk format for through hole mounting and has a maximum operating temperature of 150°C. The IRFY440CM is not radiation hardened and is not RoHS compliant due to containing lead.
Sign in to ask questions about the International Rectifier IRFY440CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFY440CM technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 850mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFY440CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.