Trans MOSFET N-CH 500V 7A 3-Pin(3+Tab) TO-257
Sign in to ask questions about the International Rectifier IRFY440CMSCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFY440CMSCV technical specifications.
| Continuous Drain Current (ID) | 7A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFY440CMSCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.