Trans MOSFET P-CH 200V 9.4A 3-Pin(3+Tab) TO-257
Sign in to ask questions about the International Rectifier IRFY9240CSCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFY9240CSCX technical specifications.
| Continuous Drain Current (ID) | 9.4A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFY9240CSCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.