
Trans MOSFET N-CH 55V 49A 3-Pin(3+Tab) TO-262
International Rectifier IRFZ44NLHR technical specifications.
| Continuous Drain Current (ID) | 49A |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 12ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.