The IRFZ44VZSHR is a SiC FET power MOSFET with a continuous drain current rating of 57A and a gate to source voltage of 20V. It operates over a temperature range of -55°C to 175°C. The device is designed for surface mount applications and is packaged in bulk. The turn-on and turn-off delay times are 14ns and 35ns, respectively, with a fall time of 38ns.
International Rectifier IRFZ44VZSHR technical specifications.
| Continuous Drain Current (ID) | 57A |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 14ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.