
Trans IGBT Chip N-CH 600V 16A 3-Pin(2+Tab) D2PAK T/R
Sign in to ask questions about the International Rectifier IRG4BC20K-STRRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4BC20K-STRRP technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.8V |
| Input Type | STANDARD |
| Max Collector Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 0.009185oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4BC20K-STRRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
