FILTER UNIT, 80MM - More Details
Sign in to ask questions about the International Rectifier IRG4BC20KD-STRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4BC20KD-STRL technical specifications.
| Current Rating | 16A |
| Lead Free | Contains Lead |
| Max Collector Current | 16A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4BC20KD-STRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.